PA2050.103NL
PA2050.103NL
Description:
PA2050 10,2uH 12,5A 10% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC10,2U10%
Rutronik No.:
IND22734
Unit Pack:
70
MOQ:
770
Packaging:
BULK
- Inductance
- 10,2 µH
- Mounting
- SMD
- Current rated
- 12500 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 16000 mA
- R(DC)typ.
- 0,0058 Ohm
- Design
- FERRITE
- Length
- 22,23 mm
- Width
- 19,05 mm
- Height
- 12,2 mm
- T(A)min
- -55 °C
- T(A)max
- 130 °C
- Series
- PA2050
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks