Cart

PA0511.221NLT

PULSE PA0511.221NLT

image shown is a representation only

PULSE

PA0511 220nH 20% 25A SMD
Supplier: Pulse Electronics
Matchcode: INDC0,22U20%
Rutronik No.: IND9071
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6577 $
1,973.10 $

Prices

3,000 0.6577 $
4,000 0.6457 $
6,000 0.6337 $
8,000 0.6218 $

Parameter

Mounting
SMD
Inductance
0.22 µH
Current rated
25000 mA
Current sat.
33000 mA
R(DC)typ.
0.00039 Ohm
Enclosure type
HOUSING
Length
10.2 mm
Width
7 mm
Height
4.96 mm
T(A)min
-40 °C
T(A)max
130 °C
Weight
1.35 g
Series
PA0511
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?