Cart

P1167.272NLT

PULSE

P1167 2,7uH 3500mA 20% WWT
Supplier: Pulse Electronics
Matchcode: INDC2,7U20%
Rutronik No.: IND16836
Unit Pack: 900
MOQ: 2700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7335 $
1,980.45 $

Prices

2,700 0.7335 $
5,400 0.7202 $
10,800 0.7068 $
14,400 0.6935 $

Parameter

Mounting
SMD
Inductance
2.7 µH
Current rated
3500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.013 Ohm
Length
7.54 mm
Width
7.54 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
130 °C
SFR
40 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?