Cart

P0585NL

PULSE P0585NL

image shown is a representation only

PULSE

P0585 GATEDRIVETRANSF 1:1:1:1:1
Supplier: Pulse Electronics
Matchcode: FET-P0585
Rutronik No.: FETRA1539
Unit Pack: 80
MOQ: 640
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.60 $
1,664.00 $

Parameter

Topology
GATEDRIVE
Mounting
THT
Dielec.strength
1.5 kV
Turns ratio
1:1:1:1:1
Length
20.57 mm
T(A)min
-40 °C
Height
19.05 mm
T(A)max
125 °C
Width
12.19 mm
Weight
5 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?