Cart

P0581NL

PULSE

P058 THT CST 200:1:1 Ip=34A
Supplier: Pulse Electronics
Matchcode: INDCSTP0581
Rutronik No.: IND7337
Unit Pack: 80
MOQ: 1040
Packaging: TRAY
On request
1.59 $
1,653.60 $

Parameter

Inductance
76000 µH
Mounting
THT
Current I
34000 mA
DCR
2.8 Ohm
Turns Ratio
200:1:1
Frequency range
500000 Hz
Technology
SWITCH
Enclosure type
SOCKET
Length
20.57 mm
Width
14.73 mm
Height
19.05 mm
T(A)min
-40 °C
T(A)max
130 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?