Cart

P0435NLT

PULSE P0435NLT

image shown is a representation only

PULSE

P0435 2,72uH 1A 15% WWT
Supplier: Pulse Electronics
Matchcode: INDC2,72U15%
Rutronik No.: IND16119
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.13 $
2,260.00 $

Prices

2,000 1.13 $
4,000 1.08 $

Parameter

Mounting
SMD
Inductance
2.72 µH
Current rated
1000 mA
Technology
WIREWOUND
R(DC)typ.
0.04 Ohm
Length
8.51 mm
Width
5.72 mm
Height
3.18 mm
T(A)min
-40 °C
T(A)max
130 °C
Quality
15
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?