Cart

JG0-0023NL

PULSE JG0-0023NL

image shown is a representation only

PULSE

RJ-45 TAB-UP EMI LED GIGABIT
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1258
Unit Pack: 20
MOQ: 140
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
11.75 $
1,645.00 $

Parameter

Type
DATACOM
Mounting
THT
Data rate
1000 MBit
Dielec.strength
1.5 kV
LED
YES
EMI Fingers
YES
Latch
UP
Length
31.19 mm
T(A)min
0 °C
Height
13.84 mm
T(A)max
70 °C
Width
25.4 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?