Cart

J8064D628ANL

PULSE J8064D628ANL

image shown is a representation only

PULSE

RJ-45 TAB-DOWN EMI LED G/Y 1:2
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1528
Unit Pack: 45
MOQ: 45
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
10.70 $
481.50 $

Prices

45 10.70 $
90 10.33 $
135 9.96 $

Parameter

Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?