Cart

J1012F21CNL

PULSE J1012F21CNL

image shown is a representation only

PULSE

RJ-45 TAB-UP EMI LED G/Y
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1510
Unit Pack: 25
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
6.15 $
153.75 $

Prices

25 6.15 $
50 5.94 $
100 5.74 $
200 5.53 $

Parameter

No.of contacts
THT
Contact style
DATACOM mm
Number of rows
100
Contact pitch
1
Termin.style
NO
Orientation
YES
Oper.temperatur
YES °C
Current rating
UP A
Series
IEEE 802.3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?