Cart

J1012F01CNL

PULSE J1012F01CNL

image shown is a representation only

PULSE

RJ-45 TAB-UP EMI LED G/Y
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1357
Unit Pack: 30
MOQ: 360
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.89 $
1,760.40 $

Parameter

Type
DATACOM
Mounting
THT
Data rate
100 MBit
Ports
1
PoE
NO
Dielec.strength
1.5 kV
Turns ratio
1CT:1
LED
YES
EMI Fingers
NO
Latch
UP
Norms
IEEE 802.3
Length
25.4 mm
T(A)min
0 °C
Height
13.97 mm
T(A)max
70 °C
Width
16.26 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?