Cart

J0C-0005NL

PULSE J0C-0005NL

image shown is a representation only

PULSE

RJ-45 TAB-DOWN SMD 100BaseT
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1320
Unit Pack: 80
MOQ: 480
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.97 $
1,905.60 $

Parameter

Type
DATACOM
Mounting
SMD
Data rate
100 MBit
Ports
1
PoE
NO
Dielec.strength
1.5 kV
LED
NO
Latch
DOWN
Norms
IEEE802.3
Length
21.95 mm
T(A)min
0 °C
Height
13.84 mm
T(A)max
70 °C
Width
16.26 mm
Weight
7.07 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?