Cart

J0026D21BNL

PULSE J0026D21BNL

image shown is a representation only

PULSE

RJ-45 TAB-DOWN EMI LED G/Y
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1495
Unit Pack: 25
MOQ: 25
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
6.34 $
158.50 $

Prices

25 6.34 $
50 6.13 $
100 5.92 $
200 5.71 $

Parameter

No.of contacts
THT
Contact style
DATACOM mm
Number of rows
100
Series
IEEE802.3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?