Cart

J0006D21BNL

PULSE

RJ-45 TAB-DOWN EMI LED G/Y
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1544
Unit Pack: 25
MOQ: 425
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.76 $
2,023.00 $

Parameter

No.of contacts
THT
Contact style
DATACOM mm
Number of rows
100
Termin.style
NO
Contact plating
1CT:1
Orientation
YES
Oper.temperatur
YES °C
Current rating
DOWN A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?