Cart

HX1224NL

PULSE HX1224NL

image shown is a representation only

PULSE

New Version: FETRA1557
Supplier: Pulse Electronics
Matchcode: FETRAHX1224
Rutronik No.: FETRA1287
Unit Pack: 35
MOQ: 420
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.45 $
1,869.00 $
Article with this quantity is not orderable.

Parameter

Type
DATACOM
Mounting
SMD
Data rate
100 MBit
Dielec.strength
4 kV
Length
13.64 mm
T(A)min
-40 °C
Height
6.23 mm
T(A)max
85 °C
Width
14.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?