Cart

HX1198FNLT

PULSE HX1198FNLT

image shown is a representation only

PULSE

HX1198F 1:1Transf -40/85C 1,5kV
Supplier: Pulse Electronics
Matchcode: FETRAHX1198
Rutronik No.: FETRA1369
Unit Pack: 600
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.51 $
3,012.00 $

Parameter

Type
DATACOM
Mounting
SMD
Data rate
100 MBit
PoE
NO
Dielec.strength
1.5 kV
Turns ratio
1:1
Length
12.7 mm
T(A)min
-40 °C
Height
5.99 mm
T(A)max
85 °C
Width
9.09 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?