Cart

HX1188NLT

PULSE HX1188NLT

image shown is a representation only

PULSE

HX1188 10/100BaseT -40/+85°C
Supplier: Pulse Electronics
Matchcode: FETRAHX1188
Rutronik No.: IND7339
Unit Pack: 600
MOQ: 600
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.39 $
834.00 $

Prices

600 1.39 $
1,200 1.34 $

Parameter

Type
DATACOM
Mounting
SMD
Dielec.strength
1.5 kV
Norms
IEEE802.3
Length
12.7 mm
Height
5.97 mm
Width
6.73 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?