Cart

H5008NLT

PULSE H5008NLT

image shown is a representation only

PULSE

H5008 1:1 1000BaseT 0/+70°C
Supplier: Pulse Electronics
Matchcode: FETRAH5008
Rutronik No.: FETRA1527
Unit Pack: 350
MOQ: 350
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
8.11 $
2,838.50 $

Prices

350 8.11 $
700 7.68 $

Parameter

Type
DATACOM
Mounting
SMD
Data rate
1000 MBit
Norms
IEEE802.3
Length
13.64 mm
Height
5.72 mm
Width
15.24 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?