Cart

H1260NL

PULSE H1260NL

image shown is a representation only

PULSE

H1260 10/100BaseTX-Transf 0+70C
Supplier: Pulse Electronics
Matchcode: FETRAH1260
Rutronik No.: FETRA1582
Unit Pack: 40
MOQ: 40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.70 $
108.00 $

Prices

40 2.70 $
200 2.65 $
320 2.58 $

Parameter

Type
DATACOM
Mounting
SMD
Data rate
100 MBit
PoE
NO
Dielec.strength
1.5 kV
Turns ratio
1:1
Length
12.7 mm
T(A)min
0 °C
Height
5.97 mm
T(A)max
70 °C
Width
7.11 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?