Cart

H1012NLT

PULSE H1012NLT

image shown is a representation only

PULSE

H1012T SMD 10/100BASE-T
Supplier: Pulse Electronics
Matchcode: FETRAH1012
Rutronik No.: IND6902
Unit Pack: 300
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.45 $
2,070.00 $

Prices

600 3.45 $
900 3.37 $
Article with this quantity is not orderable.

Parameter

Type
DATACOM
Mounting
SMD
Data rate
100 MBit
Dielec.strength
1.5 kV
Norms
IEEE802.3u
Length
25.4 mm
Height
5.84 mm
Width
12.95 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?