Cart

H1012NL

PULSE H1012NL

image shown is a representation only

PULSE

H1012 10/100BaseT 1:1
Supplier: Pulse Electronics
Matchcode: FETRAH1012
Rutronik No.: IND8562
Unit Pack: 20
MOQ: 560
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.17 $
1,775.20 $
Obsolete article with this quantity is not orderable.

Parameter

Type
DATACOM
Mounting
SMD
Turns ratio
1:1
Norms
IEEE802.3
Length
25.4 mm
Height
6.22 mm
Width
9.91 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?