Cart

GPSDM700/2500FFS

PULSE

LTE MULTIBAND/GPS ROOF ANTENNA
Supplier: Pulse Electronics
Matchcode: GPSDM700/2500FFS
Rutronik No.: WIREAC1770
Unit Pack: 1
MOQ: 24
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
100.61 $
2,414.64 $

Prices

24 100.61 $
50 90.55 $

Parameter

Antenna type
HOLE M.
Standard
GSM/GPS
Frequency
LTE GPS Hz
Connector (1)
FME Female
Connector (2)
SMA Male
Cable type
RG-58/174
Cable length
5180 mm
Impedance
50 Ohm
Gain
26 dB
Size
136 mm
Packaging
BULK
DC Voltage
3 V
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?