Cart

FST320NL

PULSE

FST320 150uH 1600mA
Supplier: Pulse Electronics
Matchcode: INDS150U1,6A
Rutronik No.: IND7486
Unit Pack: 20
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.25 $
1,800.00 $

Prices

800 2.25 $
900 2.21 $

Parameter

Mounting
THT
Inductance
150 µH
Current rated
1600 mA
Technology
TOROID
Design
HORIZONTAL
R(DC)max.
0.13 Ohm
Enclosure type
HOUSING
Length
22.5 mm
Width
22.5 mm
Height
15 mm
T(A)min
-40 °C
T(A)max
120 °C
SFR
0.5 MHz
Series
FST32
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?