Cart

FST311NL

PULSE

FST311 400uH 1000mA
Supplier: Pulse Electronics
Matchcode: INDS400U1,0A
Rutronik No.: IND12644
Unit Pack: 20
MOQ: 1500
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.49 $
2,235.00 $

Parameter

Mounting
THT
Inductance
400 µH
Current rated
1000 mA
Technology
TOROID
Design
HORIZONTAL
R(DC)typ.
0.45 Ohm
Enclosure type
HOUSING
Length
22.5 mm
Width
22.5 mm
Height
15 mm
T(A)min
-40 °C
T(A)max
120 °C
Series
FST
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?