Cart

FE2X03-3-3NL

PULSE FE2X03-3-3NL

image shown is a representation only

PULSE

FE2X 3300uH 1500mA 30%
Supplier: Pulse Electronics
Matchcode: INDK2X3300U
Rutronik No.: IND7158
Unit Pack: 30
MOQ: 1590
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Inductance
3300X2 µH
Mounting
THT
Current I
1500 mA
DCR
0.17 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Technology
WIREWOUND
Length
17.5 mm
Width
17.5 mm
Height
12.5 mm
SFR
0.8 MHz
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Series
FE2x03
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?