Cart

E5J88-C4LJB2-L

PULSE E5J88-C4LJB2-L

image shown is a representation only

PULSE

RJ-45 1X2Port EMI LED G/Y
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1314
Unit Pack: 520
MOQ: 520
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.05 $
1,066.00 $

Parameter

Type
DATACOM
Mounting
THT
Ports
2
Length
31.2 mm
T(A)min
-40 °C
Height
27.3 mm
T(A)max
85 °C
Width
18.33 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?