Cart

E5288-310045

PULSE E5288-310045

image shown is a representation only

PULSE

E5288 TAB-DOWN TOP-ENTRY RJ45
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: IND10348
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.77 $
0.77 $

Prices

1 0.77 $
1,440 0.7493 $
2,880 0.7286 $

Parameter

Mounting
THT
Type
DATACOM
Ports
1
Dielec.strength
1 kV
EMI Fingers
YES
Latch
DOWN
Length
16.2 mm
T(A)min
-40 °C
Height
16.7 mm
T(A)max
85 °C
Width
16 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?