Cart

E2458NL

PULSE E2458NL

image shown is a representation only

PULSE

E2458 10BASE-T 1CT:1,41CT
Supplier: Pulse Electronics
Matchcode: FETRAEE2458
Rutronik No.: IND10167
Unit Pack: 40
MOQ: 40
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.63 $
105.20 $

Prices

40 2.63 $
80 2.59 $
120 2.55 $
200 2.50 $

Parameter

Mounting
SMD
Type
DATACOM
Dielec.strength
1.5 kV
Turns ratio
1CT:1CT
Length
12.57 mm
Height
5.84 mm
Width
7.11 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?