CX1210MKX7R7BB105
CX1210MKX7R7BB105
Description:
CX1210 1000nF +/-20% 16V
Supplier:
PULSE a YAGEO company
Matchcode:
FEC1,0U1210
Rutronik No.:
FE5514
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 1000000 pF
- EIA size
- 1210 Inch
- Rated voltage
- 16 V
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 1.6 mm
- Tolerance neg
- 20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks