CLH1005T-R12J-S
CLH1005T-R12J-S
Description:
CLH1005T 120nH 0,1A 5%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,12U0402
Rutronik No.:
IND21636
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
- Inductance
- 0,12 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 100 mA
- Tolerance
- 0,3nH %
- Technology
- MULTILAYER
- R(DC)max.
- 2,2 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- SFR
- 800 MHz
- Quality
- 8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks