BWVS00808040220M00
BWVS00808040220M00
Description:
BWVS808040 22uH 2800mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC22U20%
Rutronik No.:
IND23556
Unit Pack:
1000
MOQ:
9000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 2600 mA
- Tolerance
- 20 %
- Current sat.
- 2800 mA
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Length
- 8 mm
- Width
- 8 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks