BWHQ0023181620NJ00
BWHQ0023181620NJ00
Description:
BWHQ00231816 20nH 1400mA 5% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,02U1008
Rutronik No.:
IND23356
Unit Pack:
2000
MOQ:
38000
Packaging:
REEL
- Inductance
- 0,02 µH
- Mounting
- SMD
- Current rated
- 1400 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,055 Ohm
- Test frequency
- 500 MHz
- Enclosure type
- UNSHIELDED
- Length
- 2,29 mm
- Width
- 1,78 mm
- Height
- 1,56 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 2050 MHz
- Weight
- 0,01 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks