BWCU00321619102M02
BWCU00321619102M02
Description:
BWCU003216 1000Ohm 230mA 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X1000R1206
Rutronik No.:
IND22740
Unit Pack:
2000
MOQ:
20000
Packaging:
REEL
Find Alternatives
Datasheet
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current I
- 230 mA
- DCR
- 1 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 20 %
- Impedance
- 1000 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 3,4 mm
- Width
- 1,8 mm
- Height
- 2,1 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- I(DC)
- 230 mA
- Testfrequency/Q
- 100 MHz
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- BWCU003216
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks