BWCS0023171512NJ00
BWCS0023171512NJ00
Description:
BWCS00 0,012uH 0,6A 5%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,012U5%
Rutronik No.:
IND23352
Unit Pack:
2000
MOQ:
34000
Packaging:
REEL
- Inductance
- 0,012 µH
- Mounting
- SMD
- Current rated
- 600 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,15 Ohm
- Test frequency
- 500 MHz
- Enclosure type
- UNSHIELDED
- Length
- 2,2 mm
- Width
- 1,6 mm
- Height
- 1,45 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 4000 MHz
- Weight
- 0,01 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks