BTWW00483504RXA019
BTWW00483504RXA019
Description:
TWW Rx-ChargeCoil 8,4uH -20/85C
Supplier:
PULSE a YAGEO company
Matchcode:
INDR8,4U10%
Rutronik No.:
IND21884
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Inductance
- 8,4 µH
- Mounting
- RADIAL
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,14 Ohm
- Test frequency
- 0,1 MHz
- Design
- CHARGECOIL
- Enclosure type
- UNSHIELDED
- Length
- 48 mm
- Width
- 35 mm
- Height
- 0,65 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks