BSCH0016080815NJ00
BSCH0016080815NJ00
Description:
BSCH00160808 15nH 600mA 5%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,015U0603
Rutronik No.:
IND23460
Unit Pack:
4000
MOQ:
76000
Packaging:
REEL
- Inductance
- 0,015 µH
- Mounting
- SMD
- Current rated
- 600 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- Current sat.
- 2500 mA
- R(DC)max.
- 0,32 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 2500 MHz
- Quality
- 12
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 33 weeks