BPSL00130952331M00
BPSL00130952331M00
Description:
SSL0804 330uH 600mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC330U20%
Rutronik No.:
IND23385
Unit Pack:
750
MOQ:
4500
Packaging:
REEL
- Inductance
- 330 µH
- Mounting
- SMD
- Current rated
- 600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 1,02 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- Unshielded
- Length
- 12,95 mm
- Width
- 9,4 mm
- Height
- 5,21 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 4,5 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 37 weeks