BPCIFS121280150M00
BPCIFS121280150M00
Description:
BPCIFS121280 15uH 4,5A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC15U20%
Rutronik No.:
IND21792
Unit Pack:
500
MOQ:
5000
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 4500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,027 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12 mm
- Width
- 12 mm
- Height
- 8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks