BPCD00080750471K0E
BPCD00080750471K0E
Description:
BPCD00080750 470uH 520mA WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC470U10%
Rutronik No.:
IND21739
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 470 µH
- Mounting
- SMD
- Current rated
- 520 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 1,65 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 7,8 mm
- Width
- 7 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 37 weeks