BP3Y00151510100M00
BP3Y00151510100M00
Description:
BP3Y00 10uH 21A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC10U20%
Rutronik No.:
IND21415
Unit Pack:
100
MOQ:
1
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 21000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 32000 mA
- R(DC)max.
- 0,0085 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Length
- 15 mm
- Width
- 15,7 mm
- Height
- 10,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks