BMME00080850R22MI8
BMME00080850R22MI8
Description:
BMME00080850 0,22uH 40A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,22U20%
Rutronik No.:
IND23436
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 0,22 µH
- Mounting
- SMD
- Current rated
- 40000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 50000 mA
- R(DC)typ.
- 0,0007 Ohm
- Enclosure type
- SHIELDED
- Length
- 8,1 mm
- Width
- 8,3 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks