BBPY00060303121Y00
BBPY00060303121Y00
Description:
BBPY00060303 120R 450mA 0,23R
Supplier:
PULSE a YAGEO company
Matchcode:
FEC120R0201
Rutronik No.:
FE5535
Unit Pack:
15000
MOQ:
120000
Packaging:
REEL
Find Alternatives
Datasheet
- Mounting
- SMD
- Design size
- 0201
- Impedance Z
- 120 Ohm
- Testfrequency
- 100 MHz
- Current I
- 450 mA
- DCR
- 0.23 Ohm
- Length
- 0.6 mm
- Width
- 0.3 mm
- Height
- 0.3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks