APCF00070745221M00
APCF00070745221M00
Description:
APCF00 220µH 450mA 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC220U20%
Rutronik No.:
IND23701
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
- Inductance
- 220 µH
- Mounting
- SMD
- Current rated
- 450 mA
- Tolerance
- 20 %
- Technology
- FERRITE
- Current sat.
- 330 mA
- R(DC)max.
- 0,52 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 7 mm
- Height
- 4,5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks