AMNI00060661220MXB
AMNI00060661220MXB
Description:
AMNI00060661 22uH 5A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC22U20%
Rutronik No.:
IND21351
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 5000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 5600 mA
- R(DC)max.
- 0,06063 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 6,36 mm
- Width
- 6,56 mm
- Height
- 6,1 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks