AFSI001110101R0M17
AFSI001110101R0M17
Description:
AFSI00111010 1,0uH 42A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,0U20%
Rutronik No.:
IND23620
Unit Pack:
240
MOQ:
240
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 42000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 55000 mA
- R(DC)typ.
- 0,00094 Ohm
- R(DC)max.
- 0,0013 Ohm
- Test frequency
- 0,1 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 11,8 mm
- Width
- 10,5 mm
- Height
- 10 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks