23Z104SMNL
23Z104SMNL
Description:
23Z 3X68uH LAN SMD
Supplier:
PULSE a YAGEO company
Matchcode:
INDK3X68U
Rutronik No.:
IND23469
Unit Pack:
85
MOQ:
1500
Packaging:
TUBE
- Inductance
- 68X3 µH
- Mounting
- SMD
- DCR
- 0.2 Ohm
- Technology
- WIREWOUND
- Length
- 9.14 mm
- Width
- 5.84 mm
- Height
- 5.46 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 24 weeks