TUM-1842L-HD
TUM-1842L-HD
Description:
TUM MICRO UNI 42dB 2Vdc 0,5mA
Supplier:
PUI AUDIO
Matchcode:
SIGP42DB
Rutronik No.:
SOUND2050
Unit Pack:
400
MOQ:
400
Packaging:
BOX
- Technics
- ELECTRET
- Directivity
- UNI
- Mounting
- SOLDERPADS
- Sensitivity
- -42 dB
- Length/Diameter
- 4 mm
- Height
- 1,95 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Rated voltage
- 2 V
- Current
- 0,5 mA
- Impedance
- 2200 Ohm
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- China
- Supplier Lead time
- 13 weeks