POW-1644L-LW25-B-R
POW-1644L-LW25-B-R
Description:
POW MICRO OMNI 44dB 2Vdc 0,5mA
Supplier:
PUI AUDIO
Matchcode:
SIGL44DB
Rutronik No.:
SOUND1538
Unit Pack:
100
MOQ:
100
Packaging:
BAG
- Technics
- ELECTRET
- Directivity
- OMNI
- Mounting
- WIRE
- Sensitivity
- -44 dB
- Length/Diameter
- 7 mm
- Height
- 2,6 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Rated voltage
- 2 V
- Current
- 0,5 mA
- Impedance
- 2200 Ohm
- Pin/Wire length
- 25 mm
- IP rated
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- China
- Supplier Lead time
- 25 weeks