AT-2336-TWT-R
AT-2336-TWT-R
Description:
AT-2830 3,0KHZ 28,5MM THT 12V
Supplier:
PUI AUDIO
Matchcode:
SIGP3,0KO
Rutronik No.:
SOUND1789
Unit Pack:
240
MOQ:
240
Packaging:
BOX
Find Alternatives
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- THT
- Frequency
- 3,6 kHz
- Sound pressure
- 90 dB
- Rated voltage
- 12 V
- Length/Diameter
- 22,5 mm
- Height
- 6 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Rated current
- 8 mA
- Capacitance
- 11000 pF
- Feedback pin
- YES
- Housing
- YES
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks