AS01208MS-SP12-WP-LW30
AS01208MS-SP12-WP-LW30
Description:
AS 1,3kHz 12X5,5MM 0,3W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGM1,30KO
Rutronik No.:
SOUND2164
Unit Pack:
100
MOQ:
1500
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- WIRE
- Frequency
- 1,3 kHz
- Sound Pressure
- 88 dB
- Tested@
- 0,1 W/m
- Rated power
- 0,3 W
- Length/Diameter
- 12 mm
- Width
- 5,5 mm
- Height
- 3 mm
- Pitch/Leadspace
- 9,44 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 8 Ohm
- Housing
- YES
- Pin/Wire length
- 30 mm
- IP rated
- YES
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks