AB5010A
AB5010A
Description:
AB 1,0kHZ 50MM DISC
Supplier:
PUI AUDIO
Matchcode:
SIGM1,0KO
Rutronik No.:
SOUND2192
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- SMD
- Frequency
- 1 kHz
- Length/Diameter
- 50 mm
- Height
- 0,42 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Capacitance
- 28000 pF
- Feedback pin
- NO
- Housing
- NO
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 20 weeks